help desk software
DATA SHEET

DTE6-2RN

Honeywell

Switch Limit N.O./N.C. DPDT Top Plunger Conduit 0.3A 250VDC 16.4N Linear Screw Mount .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
DTE6-2RN
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Type:
Medium Duty
Actuator Style:
Top Plunger
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
16.4 N
Maximum Current Rating:
0.3@125VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4
Body Orientation:
Straight

Honeywell DTE6-2RN Limit Switch has an operating temperature range between -32 °C to +71 °C. Featuring a side mount switch and a top roller plunger conduit, it can be used for momentary or maintained contact. Honeywell DTE6-2RN is available with or without actuator seal boots. The terminals of this Honeywell Switch are placed inside the bottom enclosure for easy wiring.

Limit Switches are electromechanical devices that are used as a control system to make or break electrical connections. They are used in various applications, including packaging equipment, special and textile machinery, printing trades equipment, construction machinery, conveyors, and overhead cranes and hoists.

Product Highlights:
  • Side or flange mount
  • Momentary or maintained contact
  • Grounding screw
  • High capacity (22 amp) available
  • Temperature range -32 °C to +71 °C [ -25 °F to +160 °F]
  • Zinc Die-Cast housing NEMA 1
  • UL Recognized, file #E12252
  • CSA Certified, file #LR41372
  • NEMA 1, 3, 4 /IP66
  • Pre-leaded or connector termination options
Potential Applications:
  • Packaging equipment
  • Special machinery
  • Textile machinery
  • Conveyors
  • Construction machinery and equipment
  • Printing trades machinery
  • Overhead cranes and hoists
Search Keywords:
DTE62RN
IN STOCK: 83
Can Ship immediately
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$204.93
$204.930
3
$201.85
$605.550
5
$198.83
$994.150
10
$195.84
$1,958.400
20 +
$191.27
$3,825.400
Tools/3D Models