help desk software
DATA SHEET

DUXL01D

Honeywell

Pressure Sensor 0inH2O to 1inH2O Differential 4-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
DUXL01D
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
PCB Through Hole
Accuracy:
±0.1 %
Device Pressure Type:
Differential
Operating Pressure Range:
0 to 1 inH2O
Media:
Air,Gas
Output Voltage:
0 to 30 mV
Typical Operating Supply Voltage:
4.5 V
Operating Temperature:
-25 to 85 °C
Dimension:
7.1 x 19.1 mm
Life Cycle:
Discontinued & Replaced

A pressure sensor is an electromechanical pressure-sensing device which detects the pressure applied and converts it into an electrical signal. Board Mount Pressure Sensors are designed for various industrial and mechanical applications that perform according to the changing pressure. This industrial pressure sensor is used in handheld instrumentation, airflow controllers, medical monitors, smart microwaves and switches and level indicators.

DUXL01D Board Mount Pressure Sensor from Honeywell is designed for applications where customized external signal conditioning is required. This Honeywell sensor uses PCB termination, barbed port style and is available at a low cost. This ultra-low pressure sensor specially designed to reduce common mode errors and delivers highly stable linear output.

Product Highlights:
  • Uncompensated/High Sensitivity
  • Gage and Differential Pressure Ranges
  • Low cost
  • Small size
  • Pressure Ranges 1 inch H2O throught 30 inches H2O
  • Operating Temperature Range -25 ?C to 85 ?C [-13 ?F to 185 ?F]
Search Keywords:
DUXL01D
  This product is discontinued, but still in stock
IN STOCK: 36
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$158.356
$158.356
5
$145.084
$725.420
10
$135.516
$1,355.160
25
$131.142
$3,278.550
50
$125.031
$6,251.550
75
$123.104
$9,232.800
100 +
$121.258
$12,125.800
RECOMMENDED REPLACEMENT
NSCSDRN001NDUNV
NSCSDRN001NDUNV
VIEW PRODUCT
Tools/3D Models