help desk software
DATA SHEET

E1

Honeywell

MICRO SWITCH™ LSX switches are for use either indoors or outdoors in hazardous atmospheres as they are a completely sealed, explosion-proof device.Mounting hole location and tracking is the same as the long established MICRO SWITCH ML-E1 explosion-proof switch. An optional mounting plate provides the same tracking and mounting as the standard HDLS. The majority of HDLS operating heads and circuitry options are available on the LSX.Standard HDLS levers are used, but because of explosion-proof requirements, only nylon rollers or other non-sparking material can beselected. Plunger and cat whisker types listed in the LSX order guide are non-sparking materials.The MICRO SWITCH™ LSX withstands pressure of an internal explosion and cools the exploding gases below the kindling temperature of the explosive atmosphere. Flame paths are provided by the cover-housing threads and an extended plunger between the switch cavity and head. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
E1
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Packet
Switch Type:
Limit Switch
Color:
N/A
Life Cycle:
Discontinued
MICRO SWITCH™ LSX switches are for use either indoors or outdoors in hazardous atmospheres as they are a completely sealed, explosion-proof device.Mounting hole location and tracking is the same as the long established MICRO SWITCH ML-E1 explosion-proof switch. An optional mounting plate provides the same tracking and mounting as the standard HDLS. The majority of HDLS operating heads and circuitry options are available on the LSX.Standard HDLS levers are used, but because of explosion-proof requirements, only nylon rollers or other non-sparking material can beselected. Plunger and cat whisker types listed in the LSX order guide are non-sparking materials.The MICRO SWITCH™ LSX withstands pressure of an internal explosion and cools the exploding gases below the kindling temperature of the explosive atmosphere. Flame paths are provided by the cover-housing threads and an extended plunger between the switch cavity and head.
Product Highlights:
  • Sealing - applicable portions of NEMA 1, 3, 4, 6, 7, 9, and 13
  • Tracking interchangeability with MICRO SWITCH ML-E1 and HDLS
  • Variety of heads and non-sparking actuators
  • Field adjustability matches switch to application
  • Momentary, maintained, sequential, or center neutral action
  • 10 A continuous carry electrical rating
  • Choice of silver or gold contacts
  • 1/2 or 3/4 inch conduit opening
  • UL Listed, file #E61730
  • CSA Certified, file #LR57327
  • Internal grounding screw
Potential Applications:
  • Control valves and actuators
  • Petroleum plants
  • Chemical plants
  • Waste treatment
  • Hazardous waste handling
Search Keywords:
E1
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives
IN STOCK: 10
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$225.00
$225.000
10 +
$214.00
$2,140.000
Tools/3D Models