Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
ES120-0030
RoHS:
Yes
HTS:
85334010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Type:
NTC
Mounting:
Probe
Accuracy:
±5 %
Sensitivity Index:
3468 K
Thermal Time Constant:
15 s
Operating Temperature:
-40 to 150 °C
Resistance @ 25C:
2k ohm
Description of Terminals:
Connector
Dimension:
19mm dia.
Supplier Package:
N/A
The HONEYWELL ES120-0030 is a high-quality temperature sensor with analog output capabilities. This reliable sensor is designed to accurately measure temperature levels in various applications. Trust HONEYWELL for precise and dependable temperature sensing solutions.
Product Highlights:
- Rugged design
- Air/gas or immersion sensing
- NTC (Negative Temperature Coefficient) or KTY (silicon-based positive temperature coefficient) type outputs
- Enhanced sensitivity
- Enhanced accuracy
- Enhanced reliability
- Robust packaging
- Fast response
- Wide operating temperature range
- Easy installation
- Customizable
Potential Applications:
- Transportation: engine coolant, oil temperature, air intake, fuel and engine block sensing
- Industrial: compressor, duct, hydraulic oil temperature sensing
Search Keywords:
ES1200030
IN STOCK:
66
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$22.78
$22.780
10
$20.47
$204.700
25
$19.90
$497.500
50
$19.37
$968.500
100
$18.38
$1,838.000
300
$17.93
$5,379.000
500
+
$17.66
$8,830.000
Accessories
282762-1
JPT SPLASH-PROOF FEM.CONN2 POS
929941-1
Socket Contact - 20 to 24 AWG - 39.4µin (1.00µm) Tin Contact Finish - Crimp Termination.
929941-3
Socket Contact - Junior Power Timer Series - 20 to 24 AWG - Copper Contact with 39.4µin (1 ...
2-929940-1
Contact SKT Crimp ST Cable Mount 17-20AWG Loose
2-929941-1
JPT REC 2.8 Contact SWS Au
929940-1
Contact SKT Crimp ST Cable Mount Automotive Loose Piece
929940-3
Contact SKT Crimp ST Cable Mount Loose Piece
929940-6
JPT REC 2.8 Contact SWS Ag (LP)
929941-6
JPT REC 2.8 Contact SWS Ag
2-929937-1
JPT REC 2.8 Contact SWS Au
929937-1
Socket Contact - 13 to 17 AWG - 39.4µin (1.00µm) Tin Contact Finish - Crimp Termination.
929937-3
Socket Contact - Junior Power Timer Series - 13 to 17 AWG - Copper Contact with 39.4µin (1 ...
929937-6
Socket Contact - Junior Power Timer Series - 13 to 17 AWG - Copper Contact with 30.0µin (0 ...
CUSTOMERS
ALSO BOUGHT
8055K23Z7V
Switch Rocker ON None OFF SPST Quick Connect Rocker 15A 250VAC 559.27VA
640905-1
Quick Disconnect - Receptacle - PIDG FASTON 250 - 16 to 14 AWG (1.04 to 2.62 mm²) Wire Siz...
2004-1202
TOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 6.2 mm wide - orange
VERSAFLEX-FR-1-3/4-09-SP
Heat Shrink Tubing ST Polyester White Spool
35-644
Switch Rocker ON ON SPDT Quick Connect Curved Rocker 10A 250VAC