EX-AR128
HoneywellSwitch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 0.5A 250VDC 5.56N Rotary Screw Mount Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
EX-AR128
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Explosion Proof
Actuator Style:
Side Rotary with Roller Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
5.56 N
Maximum Current Rating:
0.5@125VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 7, 9
Body Orientation:
Right Angle
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 0.5A 250VDC 5.56N Rotary Screw Mount Automotive
Product Highlights:
- NEMA 1, 7, and 9
- Compact, rugged housing
- Up to 20 amp capacity
- Ample wiring space
- Mounts from four sides
- Roller arms adjustable through 360 degrees
- Non-sparking actuators
- Captive cover screws
- UL listed, file #E14274
- CSA certified, file #LR57324
- ATEX approved, file #KEMA 04ATEX2312 X
- Grounding screw
Potential Applications:
- Control valves and actuators
- Petro-chemical plants
- Conveyors
- Material handling
Search Keywords:
EXAR128
IN STOCK:
0
Factory Lead-Time
64 Weeks
Quantity
Unit Price
Ext. Price
1
$994.48
$994.480
3
$979.56
$2,938.680
5
$617.94
$3,089.700
10
+
$601.47
$6,014.700
Product Guides