help desk software

EX-AR68

Honeywell

Switch Limit N.O./N.C. SPDT Side Rotary with Lever Conduit 0.5A 250VDC 5.56N Rotary Screw Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
EX-AR68
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
Type:
Explosion Proof
Actuator Style:
Side Rotary with Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
5.56 N
Maximum Current Rating:
0.5@125VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 7, 9
Body Orientation:
Right Angle
Switch Limit N.O./N.C. SPDT Side Rotary with Lever Conduit 0.5A 250VDC 5.56N Rotary Screw Mount
Search Keywords:
EXAR68
IN STOCK: 1
Can Ship immediately
MOQ for out of Stock Qty:
2
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$609.04
$609.040
2
$593.35
$1,186.700
3
$582.67
$1,748.010
4
$573.93
$2,295.720
5 +
$565.32
$2,826.600