EXH-AR7-R1
HoneywellSwitch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 25A 125VAC 28VDC 6.67N Rotary Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
EXH-AR7-R1
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Enclosed
Actuator Style:
Side Rotary with Roller Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
6.67 N
Maximum Current Rating:
25@28VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 7, 9
Body Orientation:
Right Angle
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 25A 125VAC 28VDC 6.67N Rotary Screw Mount
Search Keywords:
EXHAR7R1
IN STOCK:
0
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$1,281.29
$1,281.290
3
$1,172.39
$3,517.170
5
$773.78
$3,868.900
10
+
$762.17
$7,621.700
Product Guides