help desk software
DATA SHEET

EXH-N

Honeywell

Switch Limit N.O./N.C. SPDT Top Pin Plunger Conduit 1A 125VAC 13.34N Linear Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
EXH-N
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Enclosed
Actuator Style:
Top Pin Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
13.34 N
Dimension:
92.96 x 51.18 x 119.33 mm
Maximum Current Rating:
1@125VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Pin Plunger Conduit 1A 125VAC 13.34N Linear Screw Mount
Search Keywords:
EXHN
IN STOCK: 0
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,370.09
$1,370.090
3
$1,333.56
$4,000.680
5 +
$840.14
$4,200.700
Tools/3D Models