EXHT-Q
HoneywellSwitch Limit N.O./N.C. SPDT Top Plunger Conduit 3A 250VAC 1/6HP 8.9N Linear Screw Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
EXHT-Q
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Explosion Proof
Actuator Style:
Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
8.9 N
Maximum Current Rating:
3@250VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 7, 9
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Plunger Conduit 3A 250VAC 1/6HP 8.9N Linear Screw Mount Automotive
Search Keywords:
EXHTQ
IN STOCK:
0
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$1,596.09
$1,596.090
3
$1,553.52
$4,660.560
5
+
$978.72
$4,893.600
Product Guides