EX-Q400
HoneywellSwitch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 13.34N Linear Screw Mount Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
EX-Q400
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Explosion Proof
Actuator Style:
Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
13.34 N
Dimension:
92.96mm x 51.18mm x 114.22 mm
Maximum Current Rating:
0.5@125VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 7, 9
Body Orientation:
Straight
The HONEYWELL EX-Q400 is a versatile Switch Limit with SPDT configuration, offering normally open and normally closed contacts. This top plunger switch is designed for high precision with a linear screw-mount mechanism, making it ideal for automotive applications. With a rating of 0.5A at 250VDC, this switch provides reliable performance and accurate sensing capabilities. The conduit feature ensures easy installation and maintenance.
Product Highlights:
- NEMA 1, 7, and 9
- Compact, rugged housing
- Up to 20 amp capacity
- Ample wiring space
- Mounts from four sides
- Roller arms adjustable through 360 degrees
- Non-sparking actuators
- Captive cover screws
- UL listed, file #E14274
- CSA certified, file #LR57324
- Grounding screw
Potential Applications:
- Control valves and actuators
- Petro-chemical plants
- Conveyors
- Material handling
Search Keywords:
EXQ400
IN STOCK:
24
Ships today, if you order in
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$1,051.33
$1,051.330
3
$997.72
$2,993.160
5
$688.43
$3,442.150
10
+
$637.82
$6,378.200
Product Guides