EX-Q62
HoneywellSwitch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 13.34N Linear Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
EX-Q62
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Explosion Proof
Actuator Style:
Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
13.34 N
Dimension:
92.96 x 51.18 x 114.22 mm
Maximum Current Rating:
0.5@125VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 7, 9
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 13.34N Linear Screw Mount
Search Keywords:
EXQ62
IN STOCK:
0
MOQ for out of Stock Qty:
2
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
2
$633.70
$1,267.400
3
$519.96
$1,559.880
4
$463.09
$1,852.360
5
+
$453.83
$2,269.150
Product Guides