help desk software
DATA SHEET

EX-Q800

Honeywell

Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 13.34N Linear Screw Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
EX-Q800
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Explosion Proof
Actuator Style:
Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
13.34 N
Dimension:
92.96 x 51.18 x 114.22 mm
Maximum Current Rating:
0.5@125VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 7, 9
Body Orientation:
Straight
The HONEYWELL EX-Q800 is a versatile limit switch designed to provide reliable and precise control in various industrial applications. This switch features a single-pole, double-throw (SPDT) configuration with a top plunger and offers both normally open (N.O.) and normally closed (N.C.) options.With a maximum rating of 0.5A and 250VDC, this switch ensures safe and efficient operation. The linear screw mount design allows for easy installation and integration into existing systems. Moreover, the conduit option adds flexibility and convenience in wiring connections.The HONEYWELL EX-Q800 is built to withstand harsh environments, ensuring durability and longevity. It has a 13.34N actuation force, providing accurate and responsive performance. Whether used in manufacturing, automation, or other industrial settings, this limit switch offers reliable control and ensures the smooth operation of your machinery.
Product Highlights:
  • NEMA 1, 7, and 9
  • Compact, rugged housing
  • Up to 20 amp capacity
  • Ample wiring space
  • Mounts from four sides
  • Roller arms adjustable through 360 degrees
  • Non-sparking actuators
  • Captive cover screws
  • UL listed, file #E14274
  • CSA certified, file #LR57324
  • ATEX approved, file #KEMA 04ATEX2312 X
  • Grounding screw
Potential Applications:
  • Control valves and actuators
  • Petro-chemical plants
  • Conveyors
  • Material handling
Search Keywords:
EXQ800
IN STOCK: 0
On Order:
5   can ship 12/16/24 
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$910.92
$910.920
3
$885.43
$2,656.290
5
$610.94
$3,054.700
10 +
$550.93
$5,509.300
Tools/3D Models