EX-XR3
HoneywellSwitch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 0.5A 250VDC 3.34N Rotary Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
EX-XR3
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Explosion Proof
Actuator Style:
Side Rotary with Roller Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
3.34 N
Maximum Current Rating:
0.5@125VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 7, 9
Body Orientation:
Right Angle
The HONEYWELL part EX-XR3 is a versatile switch limit that offers both normally open (N.O.) and normally closed (N.C.) contacts. This SPDT (single pole, double throw) switch features a side rotary mechanism with a roller lever and conduit for easy installation. It has a low current rating of 0.5A at 250VDC, making it suitable for various applications. The switch is designed to withstand a maximum operating force of 3.34N and can be securely mounted using a rotary screw.
Product Highlights:
- NEMA 1, 7, and 9
- Compact, rugged housing
- Up to 20 amp capacity
- Ample wiring space
- Mounts from four sides
- Roller arms adjustable through 360 degrees
- Non-sparking actuators
- Captive cover screws
- UL listed, file #E14274
- CSA certified, file #LR57324
- ATEX/IEC Ex approved, file #KEMA 04ATEX2312 X
- Grounding screw
Potential Applications:
- Control valves and actuators
- Petro-chemical plants
- Conveyors
- Material handling
Search Keywords:
EXXR3
IN STOCK:
18
Ships today, if you order in
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$797.29
$797.290
3
$785.33
$2,355.990
5
$773.55
$3,867.750
10
+
$671.25
$6,712.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
770340-1
Connector Housing - Commercial 0.062" Series - Plug - 2 Ways - 3.68 mm.
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
KU340N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 40A/600V(Knf330N)
0E1300E0
Switch Snap Action N.O./N.C. SPDT Button Quick Connect/Faston 15A 250VAC 1118.55VA 4.17N S...
2-520129-2
This loose piece Flag Receptacle from the Ultra-Fast Fully Insulated series from FASTON is...