EX-XR9
HoneywellMICRO SWITCH™ Hazardous Location Switches: EX Series, Epoxy-Coated Aluminum Housing, Side Rotary, Maintained with Flat Lever, Single Pole Double Throw (SPDT), 15 A 125,250 or 480 Vac, NEMA 1 Seal Rating, Operating Temperature: -40 °C to 70 °C [-40 °F to 158 °F], 1/2 - 14 NPT Conduit Termination Furnished with 457 mm [18 in] Leadwire, NEMA 7: Class I, Div. 1 & 2, Groups C & D; NEMA 9: Class II, Div. 1 & 2, Groups E, F, & G; Ex d IIB + H2 T6 Category II 2 G, Agency Approvals: ATEX (CE), CSA, UL, IEC Ex, INMETRO, External and Internal Ground Screw, Lever and Hardware Furnished Unassembled .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
EX-XR9
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Explosion Proof
Actuator Style:
Side Rotary
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
7.78 N
Maximum Current Rating:
0.5@125VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 7, 9
Body Orientation:
Right Angle
MICRO SWITCH™ Hazardous Location Switches: EX Series, Epoxy-Coated Aluminum Housing, Side Rotary, Maintained with Flat Lever, Single Pole Double Throw (SPDT), 15 A 125,250 or 480 Vac, NEMA 1 Seal Rating, Operating Temperature: -40 °C to 70 °C [-40 °F to 158 °F], 1/2 - 14 NPT Conduit Termination Furnished with 457 mm [18 in] Leadwire, NEMA 7: Class I, Div. 1 & 2, Groups C & D; NEMA 9: Class II, Div. 1 & 2, Groups E, F, & G; Ex d IIB + H2 T6 Category II 2 G, Agency Approvals: ATEX (CE), CSA, UL, IEC Ex, INMETRO, External and Internal Ground Screw, Lever and Hardware Furnished Unassembled
Product Highlights:
- NEMA 1, 7, and 9
- Compact, rugged housing
- Up to 20 amp capacity
- Ample wiring space
- Mounts from four sides
- Roller arms adjustable through 360 degrees
- Non-sparking actuators
- Captive cover screws
- UL listed, file #E14274
- CSA certified, file #LR57324
- ATEX approved, file #KEMA 04ATEX2312 X
- Grounding screw
Potential Applications:
- Control valves and actuators
- Petro-chemical plants
- Conveyors
- Material handling
Search Keywords:
EXXR9
IN STOCK:
101
Ships today, if you order in
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$991.33
$991.330
3
$963.59
$2,890.770
5
$664.88
$3,324.400
10
+
$599.56
$5,995.600
Product Guides