Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
F56104109
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Output Type:
Analog
Mechanical Travel:
105.4 mm
Type:
Linear
Mounting:
Screw
Product Type:
Resistive
Resolution:
Infinite
Operating Temperature:
-65 to 105 °C
Dimension:
210.5 x 44.5 x 22.9 mm
Life Cycle:
Discontinued
Linear Position Sensor 40V 1000MCycles 3-Pin
Product Highlights:
- MystR plastic elements - Tested up to one billion operations
- Precious metal wipers - Insures high performance, low noise
- .081" thick housing with 6 mm shaft - Rugged construction for manufacturing environment
- High performance bearings - Long life even with side load conditions
- Shaft seals - Protects internal components from factory environment
- Absolute continuous measurement - Accurate position at power-up
- High level DC output - Works with simple controls
Search Keywords:
F56104109
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$705.392
$705.392
5
$668.308
$3,341.540
10
$658.284
$6,582.840
15
+
$648.410
$9,726.150