F78SC103
HoneywellRes Conductive Plastic POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 28.58mm) Turret Servo Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
F78SC103
RoHS:
Yes
HTS:
85334000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Mounting:
Servo Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
1 W
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
28.58 x 22.23 mm
Operating Temperature:
-65 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Conductive Plastic POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 28.58mm) Turret Servo Mount
Search Keywords:
F78SC103
IN STOCK:
6
Ships today, if you order in
MOQ for out of Stock Qty:
5
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$696.60
$696.600
5
$686.15
$3,430.750
10
$363.26
$3,632.600
15
$255.63
$3,834.450
20
+
$250.51
$5,010.200