FF5-21-DC-03-SS
HoneywellSwitch Safety Interlock N.O./N.C. SPST/DPST 0.3A 24VDC Screw Mount Wire Lead .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
FF5-21-DC-03-SS
RoHS:
Yes
HTS:
8536509065
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Non Contact
Actuator Style:
N/A
Pole Throw Configuration:
SPST/DPST
Maximum Current Rating:
0.3@24VDC A
Terminal Type:
Wire Lead
Operating Temperature:
-10 to 55 °C
IP Rating:
IP67
Dimension:
53 x 13.5 x 29 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
Switch Safety Interlock N.O./N.C. SPST/DPST 0.3A 24VDC Screw Mount Wire Lead
Product Highlights:
- Non-contact safety switches
- Switches can be magnetically actuated from almost any angle
- Compact, rugged design
- Tested to over 1,000,000 operations, full load
- 6 mm [0.24 in] operating distance
- Up to 300 mA at 24 Vdc switching capability
- IP67 sealing
- Stainless steel option
- UL and CE approvals
Search Keywords:
FF521DC03SS
IN STOCK:
19
Ships today, if you order in
MOQ for out of Stock Qty:
2
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$241.90
$241.900
2
$238.28
$476.560
3
$234.70
$704.100
4
$231.18
$924.720
5
+
$226.56
$1,132.800