FF5-21-DC-10
HoneywellSwitch Safety Interlock N.O./N.C. SPST/DPST 0.3A 24VDC Screw Mount Wire Lead .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
FF5-21-DC-10
RoHS:
Yes
HTS:
8536509031
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Non Contact
Actuator Style:
N/A
Pole Throw Configuration:
SPST/DPST
Maximum Current Rating:
0.3@24VDC A
Terminal Type:
Wire Lead
Operating Temperature:
-10 to 55 °C
IP Rating:
IP67
Dimension:
52 x 14 x 28 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
The HONEYWELL part FF5-21-DC-10 is a versatile safety interlock switch designed to provide reliable and efficient control in a variety of applications. This switch features a normally open/normally closed single pole, single throw/double pole, single throw configuration with a 0.3A rating at 24VDC. The switch is designed for easy installation with a screw mount and wire lead connection. Trust in HONEYWELL for quality and performance when it comes to safety interlock switches.
Product Highlights:
- Non-contact safety switches
- Switches can be magnetically actuated from almost any angle
- Compact, rugged design
- Tested to over 1,000,000 operations, full load
- 6 mm [0.24 in] operating distance
- Up to 300 mA at 24 Vdc switching capability
- IP67 sealing
- Stainless steel option
- UL and CE approvals
Search Keywords:
FF521DC10
IN STOCK:
3
Can Ship immediately
MOQ for out of Stock Qty:
2
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$346.02
$346.020
2
$340.83
$681.660
3
$279.65
$838.950
4
$249.07
$996.280
5
+
$244.08
$1,220.400