help desk software

FF6-11-DC-06

Honeywell

Switch Safety Interlock 2A 230VAC 30VDC Screw Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
FF6-11-DC-06
RoHS:
Yes
HTS:
8536509065
COO:
GB
ECCN:
EAR99
Package Type:
Type:
Non Contact
Actuator Style:
N/A
Pole Throw Configuration:
N/A
Maximum Current Rating:
2@230VAC A
Terminal Type:
N/A
Operating Temperature:
-10 to 55 °C
IP Rating:
IP67
Switch Configuration:
N/A
Body Orientation:
Straight
Switch Safety Interlock 2A 230VAC 30VDC Screw Mount
Search Keywords:
FF611DC06
IN STOCK: 6
Can Ship immediately
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$356.22
$356.220
10
$335.03
$3,350.300
25
$303.13
$7,578.250
100 +
$292.51
$29,251.000