FF6-21-AC-QD05
HoneywellSwitch Safety Interlock N.O./N.C. 3PST 2A 230VAC 30VDC Screw Mount Quick Connect
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
FF6-21-AC-QD05
RoHS:
Yes
HTS:
85365011
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Non Contact
Actuator Style:
N/A
Pole Throw Configuration:
3PST
Maximum Current Rating:
2@230VAC A
Terminal Type:
Quick Connect
Operating Temperature:
-10 to 55 °C
IP Rating:
IP67
Dimension:
19 x 19 x 128.5 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
Switch Safety Interlock N.O./N.C. 3PST 2A 230VAC 30VDC Screw Mount Quick Connect
Search Keywords:
FF621ACQD05
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$783.83
$783.830
3
$761.88
$2,285.640
5
$525.70
$2,628.500
10
+
$474.07
$4,740.700