FF6-21-DC-03
HoneywellSwitch Safety Interlock N.O./N.C. 3PST 2A 230VAC 30VDC Screw Mount Wire Lead .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
FF6-21-DC-03
RoHS:
Yes
HTS:
8536509065
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Non Contact
Actuator Style:
N/A
Pole Throw Configuration:
3PST
Maximum Current Rating:
2@230VAC A
Terminal Type:
Wire Lead
Operating Temperature:
-10 to 55 °C
IP Rating:
IP67
Dimension:
19 x 19 x 82.5 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
Switch Safety Interlock N.O./N.C. 3PST 2A 230VAC 30VDC Screw Mount Wire Lead
Product Highlights:
- Non-contact safety switches
- Up to three contacts
- 10 mm [0.4 in] operating distance
- Up to 2 A switching
- IP67
- Stainless steel option
- UL and CE approvals
Search Keywords:
FF621DC03
IN STOCK:
88
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$615.45
$615.450
3
$591.12
$1,773.360
5
$407.87
$2,039.350
10
+
$368.56
$3,685.600