FF6-21-DC-QD05
HoneywellSwitch Safety Interlock N.O./N.C. 3PST 2A 230VAC 30VDC Screw Mount Quick Connect
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
FF6-21-DC-QD05
RoHS:
Yes
HTS:
85365011
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Non Contact
Actuator Style:
N/A
Pole Throw Configuration:
3PST
Maximum Current Rating:
2@230VAC A
Terminal Type:
Quick Connect
Operating Temperature:
-10 to 55 °C
IP Rating:
IP67
Dimension:
19 x 19 x 128.5 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
Switch Safety Interlock N.O./N.C. 3PST 2A 230VAC 30VDC Screw Mount Quick Connect
Search Keywords:
FF621DCQD05
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$882.27
$882.270
3
$857.57
$2,572.710
5
$591.72
$2,958.600
10
+
$533.60
$5,336.000