Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
FFS-11-10
RoHS:
Yes
HTS:
8543704500
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Non Contact
Actuator Style:
N/A
Pole Throw Configuration:
DPST
Maximum Current Rating:
2@230VAC 30VDC A
Terminal Type:
Wire Lead
Operating Temperature:
-10 to 55 °C
IP Rating:
IP67
Dimension:
24 x 19 x 87 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
Switch Safety Interlock N.O./N.C. DPST 2A 230VAC 30VDC Screw Mount Cable
Search Keywords:
FFS1110
IN STOCK:
2
Can Ship immediately
MOQ for out of Stock Qty:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$641.98
$641.980
2
$632.35
$1,264.700
3
$518.85
$1,556.550
4
$462.10
$1,848.400
5
+
$452.86
$2,264.300
Product Guides