Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
FFS-20-QD05
RoHS:
Yes
HTS:
8543704500
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Non Contact
Actuator Style:
N/A
Pole Throw Configuration:
DPST
Maximum Current Rating:
2@230VAC 30VDC A
Terminal Type:
Connector
Operating Temperature:
-10 to 55 °C
IP Rating:
IP67
Dimension:
24 x 19 x 87 mm
Switch Configuration:
N.C.
Body Orientation:
Straight
Switch Safety Interlock N.C. DPST 2A 230VAC 30VDC Screw Mount Connector
Search Keywords:
FFS20QD05
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$527.29
$527.290
10
$500.90
$5,009.000
25
+
$453.22
$11,330.500
Product Guides