Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
FF-SRS59352
RoHS:
Yes
HTS:
8537109170
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Family:
FF-SRS5935
Supplier Package:
N/A
Mounting:
DIN Rail
Pin Count:
16
Packaging:
N/A
Category:
Dual Channel Emergency Stop Module
Dimension:
121 x 45 x 73.2 mm
Operating Temperature:
-15 to 55 °C
Dual Channel Emergency Stop Module 16-Pin
Product Highlights:
- Complies with the Machinery Directive 98/37/EC, IEC 204, EN 60204, DIN VDE 0113 and UL 508
- Gold plated, 5 m contacts allow accurate low current to PLC (PLC is NOT to be used as a safety function)
- Dual channel connection
- Line fault detection and detection of blocked start push-button
- Automatic restart or start/restart interlock modes of operation
- Selectable cross fault detection in emergency stop control circuit
- Operating status display
- LED indicates power and channels one and two (internal relays) status
- Mechanical life up to ten million operations
- Electrical life up to one million operations
- Switching current up to 10 A
- Voltage drop protection
- Removable terminal strips for ease of maintenance
Search Keywords:
FFSRS59352
IN STOCK:
0
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$1,165.15
$1,165.150
3
$1,118.54
$3,355.620
5
$1,101.77
$5,508.850
10
+
$1,085.24
$10,852.400