Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
FSG15N1A
RoHS:
Yes
HTS:
9026202000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Device Pressure Type:
Gage
Operating Pressure Range:
0 to 1 lbs
Typical Response Time:
1 ms
Sensor Type:
Force Sensor
Output Voltage:
0.5 to 4.5 V
Typical Operating Supply Voltage:
5 V
Maximum Overload Pressure:
15 lbs
Operating Temperature:
0 to 70 °C
Dimension:
17.36 x 25.02 x 8.25 mm
Mounting:
PCB Through Hole
The HONEYWELL part FSG15N1A is a versatile and reliable pressure and force sensor designed to accurately measure and monitor pressure and force in a wide range of applications. This sensor is manufactured by HONEYWELL, a renowned leader in the sensing and control industry.Built with advanced technology and high-quality materials, the FSG15N1A ensures precise and consistent measurements. It is capable of delivering accurate readings even in harsh environments. This sensor can withstand extreme temperatures, humidity, and pressure levels, making it ideal for diverse industries such as automotive, aerospace, and manufacturing.With its compact design and easy installation, the FSG15N1A enables seamless integration into existing systems. The sensor features a user-friendly interface, allowing for convenient calibration and adjustment of parameters. Its robust construction guarantees long-lasting performance and reliability, reducing maintenance and replacement costs.Whether you need to monitor hydraulic systems, process control systems, or robotics applications, the HONEYWELL part FSG15N1A is the perfect choice. It provides accurate pressure and force measurements to ensure optimal operational efficiency and safety. Trust in the performance and precision offered by HONEYWELL's FSG15N1A pressure and force sensor for your industrial applications.
Product Highlights:
- Compact commercial grade package
- Robust performance characteristics
- Adaptable product design
- Precision force sensing
- Electrically ratiometric output
- Extremely low deflection (30 microns typ. at Full Scale)
- High ESD resistance 10 kV
- Available signal conditioning
- Optional terminal configurations
Potential Applications:
- Medical infusion pumps
- Ambulatory non-invasive pump pressure
- Occlusion detection
- Kidney dialysis machines
- Load and compression sensing
- Variable tension control
- Robotic end-effectors
- Wire bonder equipment
Search Keywords:
FSG15N1A
IN STOCK:
52
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$372.24
$372.240
5
$366.66
$1,833.300
7
$361.16
$2,528.120
13
$205.91
$2,676.830
19
$148.71
$2,825.490
25
+
$145.74
$3,643.500
CUSTOMERS
ALSO BOUGHT
BM3RHB-1P6
Magnetic Contactors
1-770988-1
Contact - Mini Universal MATE-N-LOK Series - Socket - Crimp - 18 AWG - Gold Plated Contact...
44050-0007
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 5
206516-1
CPC PLUG ASSEMBLY SIZE 11-4
DKE10B-15
Module DC-DC 24VIN 2-OUT 15V/-15V 0.333A/-0.333A 10W 5-Pin