GKBA10L6
HoneywellSwitch Safety Interlock N.C. 4PST Key 6A 600VAC 250VDC Conduit Screw Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GKBA10L6
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Dual Entry Key Operated
Actuator Style:
Key
Pole Throw Configuration:
4PST
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
Operating Temperature:
-25 to 85 °C
IP Rating:
IP67
Dimension:
42 x 42.6 x 121.6 mm
Switch Configuration:
N.C.
Body Orientation:
Straight
Switch Safety Interlock N.C. 4PST Key 6A 600VAC 250VDC Conduit Screw Mount Automotive
Search Keywords:
GKBA10L6
IN STOCK:
0
MOQ for out of Stock Qty:
2
Factory Lead-Time
64 Weeks
Quantity
Unit Price
Ext. Price
2
$361.46
$722.920
3
$296.59
$889.770
4
$264.15
$1,056.600
5
+
$258.86
$1,294.300