GKBA10L7
HoneywellSwitch Safety Interlock N.C. 4PST Key 6A 600VAC 250VDC Conduit Screw Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GKBA10L7
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Type:
Dual Entry Key Operated
Actuator Style:
Key
Pole Throw Configuration:
4PST
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
Operating Temperature:
-25 to 85 °C
IP Rating:
IP67
Dimension:
42 x 42.6 x 121.6 mm
Switch Configuration:
N.C.
Body Orientation:
Straight
Switch Safety Interlock N.C. 4PST Key 6A 600VAC 250VDC Conduit Screw Mount Automotive
Search Keywords:
GKBA10L7
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1
$420.92
$420.920
3
$399.39
$1,198.170
5
$395.43
$1,977.150
10
+
$393.47
$3,934.700