GKBA14L6
HoneywellSwitch Safety Interlock N.O./N.C. DPST/DPST Key 6A 600VAC 250VDC Conduit Screw Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GKBA14L6
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Dual Entry Key Operated
Actuator Style:
Key
Pole Throw Configuration:
DPST/DPST
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
Operating Temperature:
-25 to 85 °C
IP Rating:
IP67
Dimension:
42 x 42.6 x 121.6 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
Switch Safety Interlock N.O./N.C. DPST/DPST Key 6A 600VAC 250VDC Conduit Screw Mount Automotive
Search Keywords:
GKBA14L6
IN STOCK:
2
Can Ship immediately
MOQ for out of Stock Qty:
2
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$458.70
$458.700
2
$444.50
$889.000
3
$430.93
$1,292.790
4
$424.46
$1,697.840
5
+
$418.09
$2,090.450