help desk software

GKEA06L

Honeywell

Switch Safety Interlock N.C. DPST Key 500VAC 250VDC Screw Mount Conduit 1000000Cycles .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GKEA06L
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Type:
Dual Entry Key Operated
Actuator Style:
Key
Pole Throw Configuration:
DPST
Maximum Current Rating:
N/A
Terminal Type:
Conduit
Operating Temperature:
-25 to 85 °C
IP Rating:
IP66
Dimension:
N/A
Switch Configuration:
N.C.
Body Orientation:
Straight

GKEA06L Safety Interlock Switch from Honeywell is perfectly-sealed for continuous, safe operations. Compact in size, this safety key-operated Honeywell Switch delivers superior performance for safety hard guarding applications. This Interlock Safety Switch comes with a choice of two standard actuators to offer design flexibility.

These safety switches are generally used in woodworking and packaging machineries, metal converting, plastic molding, semiconductor manufacturing and printing equipments, among others. Safety Interlock Switches are designed for mounting on a door or a cover, so when the door or other part is opened, they open automatically. They prevent the gear shift lever from moving until the brake is applied.

Product Highlights:
  • Small size
  • Choice of two standard actuators
  • Multiple contact configurations
  • Positive opening safety contacts
  • Rotating head allows actuator engagement from five orientations
  • Double insulation per IEC 60947-5-1
  • Global approvals (cULus, CE, CCC), SIL 3 capable
  • RoHS complaint for added safety
Search Keywords:
GKEA06L
IN STOCK: 9
Can Ship immediately
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$167.28
$167.280
5
$136.37
$681.850
10
$124.94
$1,249.400
25
$122.33
$3,058.250
50
$121.15
$6,057.500
100
$117.62
$11,762.000
250 +
$117.04
$29,260.000