help desk software

GKLG16L7S2

Honeywell

Switch Safety Interlock N.O./N.C. 4PST Key 6A 240VAC 250VDC Screw Mount Conduit

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GKLG16L7S2
RoHS:
Yes
HTS:
8536509055
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Dual Entry Key Operated
Actuator Style:
Key
Pole Throw Configuration:
4PST
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
Operating Temperature:
-25 to 40 °C
IP Rating:
IP68
Dimension:
110 x 48.8 x 148.7 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Safety Interlock N.O./N.C. 4PST Key 6A 240VAC 250VDC Screw Mount Conduit
Search Keywords:
GKLG16L7S2
  This product is discontinued, but still in stock
IN STOCK: 2
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$513.799
$513.799
5
$491.663
$2,458.315
10
$477.903
$4,779.030
25 +
$420.593
$10,514.825