GKMB13
HoneywellSwitch Safety Interlock N.O./N.C. DPST Key Screw Mount Cable 5000000Cycles .. see full description
GKMB13 Safety Interlock Switch from Honeywell is a miniature key-operated switch. This Honeywell Switch is designed especially for machines, which remove the key to bring it to a safe condition instantly. It offers improved user safety without compromising on performance. This Interlock Switch has a daisy-chain capability that helps reduce the installation and down time.
Honeywell switches are generally used in small enclosures and compact spaces, multiple door modular machinery and other industrial applications. These Safety Interlock Switches are designed to mount on a door or a cover, so when the door is opened, it opens automatically. The gear shift lever is prevented from moving by these switches until brake is applied.
Product Highlights:
- Compact enclosure
- Choice of two stainless steel keys (Key sold separately)
- Stackable design allows one switch to be mounted on top of another
- Side or top key entry
- Dust cap to cover unused key entry
- Bottom or side, or dual connector exit
- Positive opening operation of normally closed contacts
- UL, CSA, CE, BG, SIL 3 capable
- Choice of pre-wired cable or micro-change connector
- High switching current capability