GKMC06
HoneywellSwitch Safety Interlock N.C. DPST Key 0.1A 240VAC 250VDC Screw Mount Micro-Connector 5000000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GKMC06
RoHS:
Yes
HTS:
8536500000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Global Miniature Key Operated
Actuator Style:
Key
Pole Throw Configuration:
DPST
Maximum Current Rating:
0.1 A
Terminal Type:
Micro-Connector
Operating Temperature:
-25 to 85 °C
IP Rating:
IP66/IP67
Dimension:
N/A
Switch Configuration:
N.C.
Body Orientation:
Straight
Switch Safety Interlock N.C. DPST Key 0.1A 240VAC 250VDC Screw Mount Micro-Connector 5000000Cycles
Product Highlights:
- Positive opening operation of normally closed contacts
- Compact enclosure
- Side or top key entry
- Choice of pre-wired cable or micro-change connector
- Bottom or side cable exit
- Bottom or side, or dual connector exit
- High switching current capability
- Choice of two stainless steel keys (Key sold separately)
- Dust cap for unused key entry
- UL, CSA, CE, BG
Search Keywords:
GKMC06
IN STOCK:
31
Ships today, if you order in
MOQ for out of Stock Qty:
2
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$198.42
$198.420
2
$195.44
$390.880
3
$192.51
$577.530
4
$189.63
$758.520
5
+
$185.83
$929.150