GKMC07
HoneywellSwitch Safety Interlock N.C. DPST Key 0.1A 50VAC 50VDC Screw Mount Micro-Connector 5000000Cycles
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GKMC07
RoHS:
Yes
HTS:
85365019
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Global Miniature Key Operated
Actuator Style:
Key
Pole Throw Configuration:
DPST
Maximum Current Rating:
0.1@50VAC 50VDC A
Terminal Type:
Micro-Connector
Operating Temperature:
-25 to 85 °C
IP Rating:
IP66/IP67
Dimension:
N/A
Switch Configuration:
N.C.
Body Orientation:
Straight
Switch Safety Interlock N.C. DPST Key 0.1A 50VAC 50VDC Screw Mount Micro-Connector 5000000Cycles
Search Keywords:
GKMC07
IN STOCK:
53
Ships today, if you order in
MOQ for out of Stock Qty:
2
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$198.16
$198.160
2
$195.19
$390.380
3
$192.26
$576.780
4
$189.38
$757.520
5
+
$185.59
$927.950
Product Guides