help desk software
DATA SHEET

GKMD03

Honeywell

Switch Safety Interlock N.O./N.C. SPST/SPST Key Screw Mount Connector 5000000Cycles .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GKMD03
RoHS:
Yes
HTS:
8536500000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Type:
Global Miniature Key Operated
Actuator Style:
Key
Pole Throw Configuration:
SPST/SPST
Maximum Current Rating:
N/A
Terminal Type:
Connector
Operating Temperature:
-25 to 85 °C
IP Rating:
IP66/IP67
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight

GKMD03 Switch from Honeywell is especially designed for machinery, which uses the key removal action to bring it to a safe condition instantly. The stackable design of this Honeywell GKMD03 switch enables mounting of one switch on the top of another. It provides enhanced operator safety without compromising on performance. Small in size, this switch is perfect for compact spaces.

These Safety Interlock Switches are generally used in multiple door modular machinery and other industrial applications. They can be mounted on a door or cover, so as to facilitate their opening automatically. Until brake is applied they prevent the gear shift lever from moving.

Product Highlights:
  • Compact enclosure
  • Side or top key entry
  • Bottom or side, or dual connector exit
  • Dust cap to cover unused key entry
  • Positive opening operation of normally closed contacts
  • Stackable design allows one switch to be mounted on another
  • High switching current capability
  • UL, CSA, CE, BG, SIL 3 capable
  • Choice of two stainless steel keys (Key sold separately)
  • Choice of pre-wired cable or micro-change connector
Search Keywords:
GKMD03
IN STOCK: 118
Ships today, if you order in
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$194.09
$194.090
3
$191.17
$573.510
5
$188.31
$941.550
10
$172.42
$1,724.200
25 +
$151.85
$3,796.250
Tools/3D Models