GKME03
HoneywellSwitch Safety Interlock N.O./N.C. DPST Key 0.1A 30VAC 30VDC Screw Mount Twin Micro-Connector 5000000Cycles
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GKME03
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Global Miniature Key Operated
Actuator Style:
Key
Pole Throw Configuration:
DPST
Maximum Current Rating:
0.1 A
Terminal Type:
Twin Micro-Connector
Operating Temperature:
-25 to 85 °C
IP Rating:
IP66/IP67
Dimension:
N/A
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
Switch Safety Interlock N.O./N.C. DPST Key 0.1A 30VAC 30VDC Screw Mount Twin Micro-Connector 5000000Cycles
Search Keywords:
GKME03
IN STOCK:
6
Ships today, if you order in
MOQ for out of Stock Qty:
2
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$295.66
$295.660
2
$273.16
$546.320
3
$267.35
$802.050
4
$263.33
$1,053.320
5
+
$252.72
$1,263.600