GKME07
HoneywellSwitch Safety Interlock N.C. DPST Key 0.1A 30VAC 30VDC Screw Mount Twin Micro-Connector 5000000Cycles
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GKME07
RoHS:
Yes
HTS:
8536509055
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Global Miniature Key Operated
Actuator Style:
Key
Pole Throw Configuration:
DPST
Maximum Current Rating:
0.1@30VAC 30VDC A
Terminal Type:
Twin Micro-Connector
Operating Temperature:
-25 to 85 °C
IP Rating:
IP66/IP67
Dimension:
N/A
Switch Configuration:
N.C.
Body Orientation:
Straight
Switch Safety Interlock N.C. DPST Key 0.1A 30VAC 30VDC Screw Mount Twin Micro-Connector 5000000Cycles
Search Keywords:
GKME07
IN STOCK:
43
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$226.55
$226.550
5
$213.12
$1,065.600
10
$202.51
$2,025.100
25
$183.21
$4,580.250
100
+
$171.63
$17,163.000
Product Guides