help desk software
DATA SHEET

GKNA21

Honeywell

Switch Safety Interlock N.O./N.C. DPST/SPST Key 240VAC 250VDC Screw Mount Conduit 1000000Cycles .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GKNA21
RoHS:
Yes
HTS:
8536500000
COO:
CN
ECCN:
NLR
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Type:
Door Interlock
Actuator Style:
Key
Pole Throw Configuration:
DPST/SPST
Maximum Current Rating:
N/A
Terminal Type:
Conduit
Operating Temperature:
-25 to 85 °C
IP Rating:
IP67
Dimension:
N/A
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight

Safety Interlock Switches are designed for mounting on a door or a cover, so that when the door or other part is opened, they open automatically. They prevent the gear shift lever from moving until the brake is applied. These safety switches are generally used in woodworking machinery, paper finishing equipment, plastic molding equipment, printing machinery, packaging wrapping, and specialty equipment, among others.

GKNA21 Safety Interlock Switch from Honeywell is designed to deliver reliable performance for various industrial applications. This Honeywell Switch is available with a choice of six actuator keys to provide design flexibility. It has an expected mechanical life of 500, 000 cycles. Featuring double-insulation, it does not need any additional earthing requirements.

Product Highlights:
  • Global approvals (cULus, CE, CCC), SIL 3 capable
  • Four-entry head
  • Three cable entries
  • Large wiring cavity
  • Large M20 cable entry
  • Positive opening safety contacts
  • Choice of six actuators
  • Double insulated per IEC 60947-5-1
Potential Applications:
  • Woodworking machinery
  • Printing/paper finishing equipment
  • Plastic molding equipment
  • Printing machinery
  • Bailing and pumping equipment
  • Semiconductor manufacturing equipment
  • Packaging wrapping
  • Specialty equipment
Search Keywords:
GKNA21
IN STOCK: 91
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$145.00
$145.000
5
$134.87
$674.350
10
$119.98
$1,199.800
25
$104.42
$2,610.500
50
$101.84
$5,092.000
75
$100.31
$7,523.250
100 +
$97.07
$9,707.000
Tools/3D Models