GKNC21
HoneywellSwitch Safety Interlock N.O./N.C. 3PST Key 240VAC 250VDC Screw Mount Conduit 1000000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GKNC21
RoHS:
Yes
HTS:
8536500000
COO:
CN
ECCN:
EAR99
Type:
Door Interlock
Actuator Style:
Key
Pole Throw Configuration:
3PST
Maximum Current Rating:
N/A
Terminal Type:
Conduit
Operating Temperature:
-25 to 85 °C
IP Rating:
IP67
Dimension:
N/A
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
Switch Safety Interlock N.O./N.C. 3PST Key 240VAC 250VDC Screw Mount Conduit 1000000Cycles
Product Highlights:
- Positive opening safety contacts
- Choice of six actuators
- Double insulated per IEC 60947-5-1
- Global approvals (cULus, CE, CCC)
- Three cable entries
- Large wiring cavity
- Large M20 cable entry
- Four-entry head
Potential Applications:
- Woodworking machinery
- Printing/paper finishing equipment
- Plastic molding equipment
- Printing machinery
- Bailing and pumping equipment
- Semiconductor manufacturing equipment
- Packaging wrapping
- Specialty equipment
Search Keywords:
GKNC21
IN STOCK:
34
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$143.44
$143.440
5
$135.90
$679.500
10
$125.30
$1,253.000
25
$124.66
$3,116.500
50
$124.04
$6,202.000
75
$123.43
$9,257.250
100
+
$122.81
$12,281.000