Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GKZ42
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Key
Switch Type:
Safety Interlock Switch
Color:
N/A
Switch Access Safety Interlock Switch Key
Search Keywords:
GKZ42
IN STOCK:
475
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$17.46
$87.300
10
$17.20
$172.000
25
$16.94
$423.500
50
$12.71
$635.500
75
$11.86
$889.500
100
+
$11.62
$1,162.000
CUSTOMERS
ALSO BOUGHT
GKNA21
Switch Safety Interlock N.O./N.C. DPST/SPST Key 240VAC 250VDC Screw Mount Conduit 1000000C...
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
GKNA30
Switch Safety Interlock N.C. 3PST Key 240VAC 250VDC Screw Mount Conduit 1000000Cycles
5745173-5
D Sub Backshell - Cable Clamp Kit - Size 3 - 180° - Zinc Alloy Body.
21.340.5453.0
Conn Appliance Terminal Block F 8 POS 13.5mm Screw RA Cable Mount 41A