help desk software
DATA SHEET

GKZ52M

Honeywell

Switch Access Key Safety Key Interlock Switch .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GKZ52M
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Type:
Key
Switch Type:
Safety Key Interlock Switch
Color:
N/A

Switch accessories are electromechanical switch devices which are used to make or break the contacts in an electrical circuit. They act as a physical interface between the electrical system and the real world. The GKM series Global Miniature Safety Key Interlock Switches are used in a variety of transportation, industrial, medical applications like automatic drilling and tapping machines, electric fork lift, valves, automatic ice makers, among others.

GKZ52M Switch Accessory from Honeywell features stackable design which allows one switch on top of the other. With extremely compact enclosure and high switching current capabilities, it reduces installation time and costs. This Honeywell switch comes with a straight key and through wiring option. It is lead free, RoHS compliant and is designed for use with limit switches.

Product Highlights:
  • Red body colour
  • Integrated cable or connector(s)
  • Stackable design allows one switch on top of the other
  • Bottom or side entry cable
  • 90° and straight key
  • Top or side key entry
  • Dust cap for unused key entry
  • Robust stainless steel keys
  • Through wiring option (dual connector)
  • High switching current capabilities
  • Extremely compact enclosure
  • Positive opening operation of Normally Closed contacts conforming to IEC/EN 60947-5-1-3
  • IP 67 Enclosure rating
  • UL listed; CSA certified, CE approved
Search Keywords:
GKZ52M
IN STOCK: 149
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.88
$19.880
10
$17.74
$177.400
25
$17.21
$430.250
50
$16.71
$835.500
100
$15.25
$1,525.000
250
$14.84
$3,710.000
500 +
$14.62
$7,310.000
Tools/3D Models