help desk software
DATA SHEET

GLAA01A

Honeywell

MICRO SWITCH™ Global Limit Switches: GL Series Global Limit Switch (EN50041), Non Plug-in, 0.5 in - 14 NPT Conduit, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, Side Rotary, No Lever .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLAA01A
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Global
Actuator Style:
Side Rotary
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
42 x 62 x 102.9 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Right Angle

Limit Switches are specially designed electromechanical micro switches used as control systems to make or break electrical connections. These micro switches are widely used in machine tools like metal fabrication equipment, presses, transfer lines and special machinery and in material handling equipment such as conveyors, elevators, cranes, and hoists.

GLAA01A Limit Switch from Honeywell adheres to IEC design standards for worldwide applications. This global limit switch features global conduit sizes and its modular construction reduces maintenance parts costs. This Honeywell limit switch is designed to provide easy installation and comes with a variety of basic switch versions and wide choice of actuators.

Product Highlights:
  • Designed for ease of installation
  • Variety of basic switch versions
  • Wide choice of actuators
  • Designed to IEC standard for world-wide applications
  • UL, CSA, and CE
  • International conduit sizes
  • Direct PLC interface compatible (two circuit)
  • Modular construction reduces maintenance parts costs
Search Keywords:
GLAA01A
IN STOCK: 38
Can Ship immediately
Factory Lead-Time
71 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$156.08
$156.080
3
$144.43
$433.290
5
$142.27
$711.350
10
$138.24
$1,382.400
20 +
$132.56
$2,651.200
Tools/3D Models