help desk software
DATA SHEET

GLAA01A1A

Honeywell

MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, Side Rotary, Fixed Length Roller Lever, Ø 19 mm x 6 mm [0.75 in x 0.24 in] Nylon Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A600; DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67; NEMA/UL 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLAA01A1A
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Global
Actuator Style:
Side Rotary with Roller
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
0.33 N
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Right Angle
The HONEYWELL GLAA01A1A is a MICRO SWITCH„¢ Global Limit Switch from the GLA Series, designed with an EN50041 Mounting Standard. It features an epoxy-coated zinc housing in a non plug-in body style, with a side rotary operation and a fixed length roller lever measuring 19 mm x 6 mm [0.75 in x 0.24 in]. The limit switch has a nylon roller with a diameter of 19 mm and a thickness of 6 mm. The GLAA01A1A is a 1NC 1NO Single Pole Double Throw (SPDT) Snap Action limit switch with a high electrical rating of AC 15 and DC 13. It is suitable for demanding applications with an A600 rating for AC loads and a Q300 rating for DC loads. The limit switch is equipped with a 0.5 in - 14 NPT conduit, allowing for easy wiring installation.With an operating temperature range of -40 °C to 85 °C [-40 °F to 185 °F], the GLAA01A1A can function in extreme temperature environments. It also has an IP67 rating and meets NEMA/UL 1, 4, 12, and 13 standards, providing protection against dust, water, and other environmental elements.The GLAA01A1A is widely recognized and approved by various agencies, including CE, CCC, CSA, and UL. It is a reliable and durable limit switch suitable for numerous industrial applications that require precise and accurate sensing.
Product Highlights:
  • Designed to IEC standard for world-wide applications
  • UL, CSA, and CE
  • International conduit sizes
  • Direct PLC interface compatible (two circuit)
  • Modular construction reduces maintenance parts costs
  • Designed for ease of installation
  • Variety of basic switch versions
  • Wide choice of actuators
Search Keywords:
GLAA01A1A
IN STOCK: 0
On Order:
24   can ship 2/10/25 
MOQ for out of Stock Qty:
3
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$277.40
$277.400
3
$263.53
$790.590
5
$194.61
$973.050
8
$152.04
$1,216.320
10 +
$149.00
$1,490.000
Tools/3D Models