help desk software
DATA SHEET

GLAA01A1B

Honeywell

MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, Side Rotary, Fixed Length Roller Lever, Ø 19 mm x 6 mm [0.75 in x 0.24 in] Steel Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A600; DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67; NEMA/UL 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLAA01A1B
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Global
Actuator Style:
Side Rotary with Roller
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
0.33 N
Dimension:
42 x 62 x 145.8 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Right Angle

The GLAA01A1B Limit Switch from Honeywell is designed for ease of installation. Its modular construction reduces maintenance parts costs. Limit Switches are generally used to control machinery in industrial applications. They act as a safety interlock and can be used to establish or disrupt electrical connections.

The GLAA01A1B Roller Lever Switch is used in packaging machinery and process equipment, textile machinery and construction machinery and equipment, vehicles and lift trucks. This Honeywell Limit Switch also finds application in machine tools: metal fabrication equipment, presses, transfer lines and special machinery as well as material handling equipment: conveyors, elevators, cranes, and hoists.

Product Highlights:
  • Designed for ease of installation
  • Variety of basic switch versions
  • Wide choice of actuators
  • Designed to IEC standard for world-wide applications
  • UL, CSA, and CE
  • International conduit sizes
  • Direct PLC interface compatible (two circuit)
  • Modular construction reduces maintenance parts costs
Search Keywords:
GLAA01A1B
IN STOCK: 109
Can Ship immediately
Factory Lead-Time
71 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$155.13
$155.130
3
$152.81
$458.430
5
$141.53
$707.650
10
$132.96
$1,329.600
20 +
$128.50
$2,570.000
Tools/3D Models