help desk software
DATA SHEET

GLAA01A2A

Honeywell

MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, Side Rotary, Adjustable Roller Lever, Ø 19 mm x 6 mm [0.75 in x 0.24 in] Nylon Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A600; DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67; NEMA/UL 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLAA01A2A
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Global
Actuator Style:
Side Rotary with Adjustable Roller Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
0.33 N m
Maximum Current Rating:
N/A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Right Angle

Limit Switches are generally used to control machinery in industrial applications. They act as a safety interlock and can be used to establish or disrupt electrical connections. These limit switches are generally used in metal fabrication equipment, presses, transfer lines and special machinery, conveyors, elevators, cranes and hoists, packaging machinery, process equipment, and vehicles and lift trucks.

GLAA01A2A Limit Switch from Honeywell is a side rotary, industrial limit switch that is designed to IEC standard for world-wide applications. Featuring a modular construction, this Honeywell GLAA01A2A switch helps to reduce the cost of maintenance parts. This Honeywell Switch is available in international conduit sizes with a wide choice of actuators to offer design flexibility.

Product Highlights:
  • UL, CSA, and CE
  • Designed to IEC standard for world-wide applications
  • International conduit sizes
  • Designed for ease of installation
  • Variety of basic switch versions
  • Direct PLC interface compatible (two circuit)
  • Modular construction reduces maintenance parts costs
  • Wide choice of actuators
Search Keywords:
GLAA01A2A
IN STOCK: 90
Ships today, if you order in
Factory Lead-Time
71 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$157.71
$157.710
3
$145.94
$437.820
5
$143.75
$718.750
10
$139.69
$1,396.900
20 +
$133.94
$2,678.800
Tools/3D Models