GLAA01A2B
HoneywellMICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, Side Rotary, Adjustable Roller Lever, Ø 19 mm x 6 mm [0.75 in x 0.24 in] Steel Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A600; DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67; NEMA/UL 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLAA01A2B
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Global
Actuator Style:
Side Rotary with Adjustable Roller Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Right Angle
The HONEYWELL GLAA01A2B is a MICRO SWITCH„¢ Global Limit Switch from the GLA Series. It features an EN50041 Mounting Standard and has an epoxy-coated zinc housing. This non plug-in body style switch has a side rotary operation with an adjustable roller lever, measuring 19 mm x 6 mm [0.75 in x 0.24 in]. The steel roller ensures smooth operation.The GLAA01A2B is a Single Pole Double Throw (SPDT) Snap Action switch, with 1 Normally Closed (NC) and 1 Normally Open (NO) contact configuration. It has a high electrical rating of AC 15, A600 and DC 13, Q300, making it suitable for various applications. The switch has a 0.5 in - 14 NPT conduit for easy installation. It has a wide operating temperature range of -40 °C to 85 °C [-40 °F to 185 °F], allowing it to be used in harsh environments. With an IP 67 rating, it is sealed against dust and water ingress, making it suitable for both indoor and outdoor use. The GLAA01A2B is designed to meet NEMA/UL 1, 4, 12, and 13 standards. It has agency approvals from CE, CCC, CSA, and UL, ensuring its compliance with safety and quality standards. Overall, the HONEYWELL GLAA01A2B is a versatile and reliable limit switch that can be used in a wide range of industrial and commercial applications.
Product Highlights:
- Designed to IEC standard for world-wide applications
- UL, CSA, and CE
- International conduit sizes
- Direct PLC interface compatible (two circuit)
- Modular construction reduces maintenance parts costs
- Designed for ease of installation
- Variety of basic switch versions
- Wide choice of actuators
Search Keywords:
GLAA01A2B
IN STOCK:
142
Can Ship immediately
Factory Lead-Time
71 Weeks
Quantity
Unit Price
Ext. Price
1
$145.84
$145.840
3
$143.66
$430.980
5
$141.50
$707.500
10
$139.38
$1,393.800
20
+
$137.29
$2,745.800
Product Guides
CUSTOMERS
ALSO BOUGHT
PS3150
Aleph - Proximity Sensor- General purpose
GLAA01A
MICRO SWITCH™ Global Limit Switches: GL Series Global Limit Switch (EN50041), Non Plug-in,...
MDL-4-R
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
BK/S-8202-1-R
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt Bulk
LS197
Nozzle - ESD Safe - 0.125" - Spare for A196 - DS017LS - US340 & PT409 Desoldering Tools.