GLAA01E7D
HoneywellMICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, Wobble Actuator, Ø 1,3 mm x 165 mm [0.05 in x 6.5 in] Stainless Steel Wire, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A600; DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -25 °C to 85 °C [-13 °F to 185 °F], IP 67; NEMA/UL 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLAA01E7D
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Global
Actuator Style:
Coil Spring
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
0.1 N
Dimension:
42 x 42 x 240.9 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, Wobble Actuator, Ø 1,3 mm x 165 mm [0.05 in x 6.5 in] Stainless Steel Wire, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A600; DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -25 °C to 85 °C [-13 °F to 185 °F], IP 67; NEMA/UL 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL
Search Keywords:
GLAA01E7D
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$384.15
$384.150
3
$364.49
$1,093.470
5
$360.85
$1,804.250
10
$357.24
$3,572.400
25
+
$338.47
$8,461.750
Product Guides