GLAA04A
HoneywellSwitch Limit N.O./N.C. Side Rotary Screw Mount 6A 600VAC 250VDC 0.33N Rotary Conduit Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLAA04A
RoHS:
Yes
HTS:
85365007
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Global
Actuator Style:
Side Rotary
Pole Throw Configuration:
N/A
Switch Configuration:
N.O./N.C.
Operating Force:
0.33 N
Dimension:
42 x 62 x 103 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Right Angle
Switch Limit N.O./N.C. Side Rotary Screw Mount 6A 600VAC 250VDC 0.33N Rotary Conduit Automotive
Search Keywords:
GLAA04A
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
71 Weeks
Quantity
Unit Price
Ext. Price
3
$160.13
$480.390
5
$144.12
$720.600
8
$126.11
$1,008.880
10
+
$123.58
$1,235.800