help desk software
DATA SHEET

GLAA04A1B

Honeywell

Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 600VAC 250VDC 0.33N Rotary Conduit Automotive

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLAA04A1B
RoHS:
Yes
HTS:
85365007
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Global
Actuator Style:
Side Rotary with Roller
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
0.33 N
Dimension:
42 x 62 x 145.8 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Right Angle
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 600VAC 250VDC 0.33N Rotary Conduit Automotive
Search Keywords:
GLAA04A1B
IN STOCK: 0
MOQ for out of Stock Qty:
3
Factory Lead-Time
71 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$245.25
$735.750
5
$181.10
$905.500
8
$134.41
$1,075.280
10 +
$131.72
$1,317.200
Tools/3D Models