GLAA06A1B
HoneywellSwitch Limit N.C. SPDT Side Rotary with Roller Screw Mount 6A 500VAC 250VDC 0.33N Rotary Conduit Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GLAA06A1B
RoHS:
Yes
HTS:
85365007
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Global
Actuator Style:
Side Rotary with Roller
Pole Throw Configuration:
SPDT
Switch Configuration:
N.C.
Operating Force:
0.33 N
Dimension:
42 x 62 x 145.8 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Right Angle
Switch Limit N.C. SPDT Side Rotary with Roller Screw Mount 6A 500VAC 250VDC 0.33N Rotary Conduit Automotive
Product Highlights:
- Designed to IEC standard for world-wide applications
- UL, CSA, and CE
- International conduit sizes
- Direct PLC interface compatible (two circuit)
- Modular construction reduces maintenance parts costs
- Designed for ease of installation
- Variety of basic switch versions
- Wide choice of actuators
Search Keywords:
GLAA06A1B
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
71 Weeks
Quantity
Unit Price
Ext. Price
3
$245.25
$735.750
5
$181.10
$905.500
8
$134.41
$1,075.280
10
+
$131.72
$1,317.200